
The 74LCX244WM_Q is an 8-bit 3-state non-inverting buffer from Onsemi. It operates over a supply voltage range of 2V to 3.6V and can handle high level output currents of up to -24mA. The device is packaged in a SOIC package and is available in rail or tube packaging. The 74LCX244WM_Q has a propagation delay of 6.5ns and can operate over a temperature range of -40°C to 85°C.
Onsemi 74LCX244WM_Q technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -24mA |
| Logic Function | Buffer |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 6.5ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74LCX244WM_Q to view detailed technical specifications.
No datasheet is available for this part.
