Onsemi 74LCX257SJX_NL technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Number of Input Lines | 8 |
| Number of Output Lines | 4 |
| Packaging | Tape and Reel |
| Propagation Delay | 6ns |
| RoHS Compliant | Yes |
| Series | 74LCX257 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74LCX257SJX_NL to view detailed technical specifications.
No datasheet is available for this part.