
The 74LCX27MX is a 3-input NOR gate from Onsemi, packaged in a surface mount SOIC package. It operates over a temperature range of -40°C to 85°C and is designed for use with a supply voltage of 2V to 3.6V. The device has a propagation delay of 4.9ns and a quiescent current of 10uA. It is RoHS compliant and lead free.
Onsemi 74LCX27MX technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | NOR GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 3 |
| Number of Elements | 3 |
| Number of Functions | 3 |
| Number of Gates | 3 |
| Number of Inputs | 3 |
| Number of Outputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 4.9ns |
| Quiescent Current | 10uA |
| RoHS Compliant | Yes |
| Series | 74LCX |
| Supply Voltage-Nom | 3.6V |
| Technology | CMOS |
| Turn-On Delay Time | 12ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74LCX27MX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
