
The 74LCX27SJQ is a 3-input logic gate with high level output current of -24mA and low level output current of 24mA. It operates within a supply voltage range of 2V to 3.6V and has a maximum operating temperature of 85°C. The device is packaged in a SOP package and is available in rail/Tube packaging. The propagation delay is 4.9ns.
Onsemi 74LCX27SJQ technical specifications.
| Package/Case | SOP |
| High Level Output Current | -24mA |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Number of Gates | 3 |
| Packaging | Rail/Tube |
| Propagation Delay | 4.9ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74LCX27SJQ to view detailed technical specifications.
No datasheet is available for this part.
