
The 74LCX32500G is a dual 3-state transceiver from Onsemi, packaged in a 2-pin BGA. It operates over a supply voltage range of 2.0 to 3.6V and is specified for use between -40°C and 85°C. The device features high level and low level output currents of 24mA and is available in a surface mount package with a quantity of 720 per rail/Tube packaging.
Onsemi 74LCX32500G technical specifications.
| Package/Case | BGA |
| High Level Output Current | 24mA |
| Logic Function | Transceiver |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Output Type | 3-STATE |
| Package Quantity | 720 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 8ns |
| RoHS Compliant | No |
| Series | 74LCX |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74LCX32500G to view detailed technical specifications.
No datasheet is available for this part.
