
The 74LCX32MTC_Q is a 4-bit bus transceiver with high level output current of -24mA and low level output current of 24mA. It operates at a maximum supply voltage of 3.6V and a minimum supply voltage of 2V. The device has a propagation delay of 5.5ns and is packaged in a TSSOP package, available in rail/Tube packaging. It can operate in temperatures up to 85°C.
Onsemi 74LCX32MTC_Q technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -24mA |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Number of Gates | 4 |
| Packaging | Rail/Tube |
| Propagation Delay | 5.5ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74LCX32MTC_Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
