The 74LCX32MTCX-NL is a high-speed logic gate from Onsemi, featuring a TSSOP package and a maximum operating temperature of 85°C. It can handle a maximum supply voltage of 3.6V and a minimum supply voltage of 2V. With a propagation delay of 6.2ns, this gate is suitable for high-speed applications. It has a high level output current of -24mA and a low level output current of 24mA.
Onsemi 74LCX32MTCX-NL technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -24mA |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Number of Gates | 4 |
| Packaging | Tape and Reel |
| Propagation Delay | 6.2ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74LCX32MTCX-NL to view detailed technical specifications.
No datasheet is available for this part.