The 74LCX373SJQ is an 8-channel non-inverting latch from Onsemi. It features a propagation delay of 8ns and a maximum supply voltage of 3.6V. The device operates within a temperature range of -40°C to 85°C and is packaged in a SOP case. The latch has 8 input lines and 8 output lines, with a high level output current of -24mA.
Onsemi 74LCX373SJQ technical specifications.
| Package/Case | SOP |
| High Level Output Current | -24mA |
| Logic Function | Latch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Number of Circuits | 8 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 8ns |
| Series | 74LCX373 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74LCX373SJQ to view detailed technical specifications.
No datasheet is available for this part.