
The 74LCX374WM_Q is an 8-bit latch from Onsemi, featuring single-ended input and 8 outputs. It operates within a temperature range of -40°C to 85°C and is packaged in a SOIC package. The latch has a propagation delay of 9.5ns and can handle high and low level output currents of up to 24mA. The device is available in a rail/Tube packaging format and has a maximum supply voltage of 3.6V and minimum supply voltage of 2V.
Onsemi 74LCX374WM_Q technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -24mA |
| Input Type | SINGLE-ENDED |
| Logic Function | Latch |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Number of Circuits | 8 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 9.5ns |
| Series | 74LCX374 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74LCX374WM_Q to view detailed technical specifications.
No datasheet is available for this part.
