Onsemi 74LCX38M_Q technical specifications.
| Package/Case | SOIC |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Number of Gates | 4 |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74LCX38M_Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
