
This 8-input 8-output inverting buffer features a 3-STATE output type and operates over a temperature range of -40°C to 85°C. The device is packaged in a SOP package and has a propagation delay of 6.5ns. It can handle a maximum supply voltage of 3.6V and a minimum supply voltage of 2V, with high and low level output currents of 24mA and -24mA, respectively.
Onsemi 74LCX540MSA_Q technical specifications.
| Package/Case | SOP |
| High Level Output Current | -24mA |
| Logic Function | Buffer |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 6.5ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74LCX540MSA_Q to view detailed technical specifications.
No datasheet is available for this part.
