
This 8-input 8-output 3-state buffer from Onsemi features a propagation delay of 6.5ns and can operate between -40°C and 85°C. It can handle a maximum supply voltage of 3.6V and a minimum supply voltage of 2V. The buffer has a high level output current of -24mA and a low level output current of 24mA.
Onsemi 74LCX540SJ_Q technical specifications.
| Package/Case | SOP |
| High Level Output Current | -24mA |
| Logic Function | Buffer |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 6.5ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74LCX540SJ_Q to view detailed technical specifications.
No datasheet is available for this part.
