
The 74LCX540WM_Q is an 8-input 8-output 3-state buffer from Onsemi. It operates over a supply voltage range of 2V to 3.6V and is specified for use between -40°C and 85°C. The device has a propagation delay of 6.5ns and can source a high-level output current of up to -24mA. It is available in a SOIC package, packaged in rail or tube form.
Onsemi 74LCX540WM_Q technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -24mA |
| Logic Function | Buffer |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 6.5ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74LCX540WM_Q to view detailed technical specifications.
No datasheet is available for this part.