
The 74LCX574MSA_Q is an 8-channel latch from Onsemi, packaged in a SSOP format. It can handle a maximum supply voltage of 3.6V and a minimum of 2V, with a maximum operating temperature of 85°C and a minimum of -40°C. This device has a propagation delay of 9.5ns and can handle high-level output currents of up to -24mA and low-level output currents of up to 24mA.
Onsemi 74LCX574MSA_Q technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -24mA |
| Input Type | SINGLE-ENDED |
| Logic Function | Latch |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Number of Circuits | 8 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 9.5ns |
| Series | 74LCX574 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74LCX574MSA_Q to view detailed technical specifications.
No datasheet is available for this part.
