The 74LCX574MTCX_NL is an 8-bit bus buffer from Onsemi with a TSSOP package. It operates between -40°C and 85°C and is RoHS compliant. The device has a propagation delay of 9.5ns and can handle high and low level output currents of up to 24mA. It is available in a tape and reel packaging with 2500 units per package.
Onsemi 74LCX574MTCX_NL technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -24mA |
| Input Type | SINGLE-ENDED |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Number of Circuits | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 9.5ns |
| RoHS Compliant | Yes |
| Series | 74LCX574 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74LCX574MTCX_NL to view detailed technical specifications.
No datasheet is available for this part.