
The 74LCX652MSA_Q is a 3-STATE transceiver from Onsemi, packaged in a SSOP case and available in rail/Tube packaging. It can handle high level output currents of up to -24mA and low level output currents of up to 24mA. The device operates within a temperature range of -40°C to 85°C and is powered by a supply voltage between 2V and 3.6V.
Onsemi 74LCX652MSA_Q technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -24mA |
| Logic Function | Transceiver |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Number of Circuits | 1 |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 9.5ns |
| Series | 74LCX652 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74LCX652MSA_Q to view detailed technical specifications.
No datasheet is available for this part.
