
The 74LCX74MTC_Q is a dual D-type flip-flop from Onsemi, packaged in a TSSOP. It can handle high-level output currents of up to -24mA and low-level output currents of up to 24mA. The device operates over a supply voltage range of 2.0V to 3.6V and can withstand temperatures between -40°C and 85°C. It features a propagation delay of 8ns and is available in rail/Tube packaging.
Onsemi 74LCX74MTC_Q technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -24mA |
| Input Type | SINGLE-ENDED |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Number of Circuits | 2 |
| Number of Input Lines | 1 |
| Number of Output Lines | 1 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 8ns |
| Series | 74LCX74 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74LCX74MTC_Q to view detailed technical specifications.
No datasheet is available for this part.
