The 74LCX74MTCX-NL is a dual non-inverting buffer from Onsemi, packaged in a TSSOP package and available in quantities of 2500 per reel. It can handle high level output currents of up to 24mA and low level output currents of up to 24mA. The device operates over a temperature range of -40°C to 85°C and is powered by supply voltages between 2V and 3.6V. The propagation delay is 8ns, and the input type is single-ended.
Onsemi 74LCX74MTCX-NL technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -24mA |
| Input Type | SINGLE-ENDED |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Number of Circuits | 2 |
| Number of Input Lines | 1 |
| Number of Output Lines | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 8ns |
| Series | 74LCX74 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74LCX74MTCX-NL to view detailed technical specifications.
No datasheet is available for this part.