
The 74LCX760MSA_Q buffer from Onsemi is a SOP-packaged logic device with 8 input and 8 output lines. It operates between -40°C and 85°C and can handle supply voltages between 2V and 3.6V. The buffer can source up to 24mA of current at its low-level output. Propagation delay is 8ns. The device is available in rail or tube packaging.
Onsemi 74LCX760MSA_Q technical specifications.
| Package/Case | SOP |
| Logic Function | Buffer |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 8ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74LCX760MSA_Q to view detailed technical specifications.
No datasheet is available for this part.
