
The 74LCX86MTCX_NL is a 4-gate CMOS logic IC from Onsemi, packaged in a TSSOP case. It can operate at supply voltages between 2V and 3.6V, with a maximum operating temperature of 85°C. The device has a propagation delay of 7ns and is RoHS compliant. It is available in tape and reel packaging.
Onsemi 74LCX86MTCX_NL technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -24mA |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Number of Gates | 4 |
| Packaging | Tape and Reel |
| Propagation Delay | 7ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74LCX86MTCX_NL to view detailed technical specifications.
No datasheet is available for this part.
