
The 74LCXH162373MTX is an 8-channel latch from Onsemi, packaged in a TSSOP package. It can handle a maximum operating temperature of 85°C and a minimum of -40°C. The device has a maximum supply voltage of 3.6V and a minimum supply voltage of 2V. It features a propagation delay of 6.2ns and a high level output current of -12mA. The latch is non-inverting and has 16 input lines and 16 output lines. It is not RoHS compliant.
Onsemi 74LCXH162373MTX technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -12mA |
| Logic Function | Latch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Number of Circuits | 8 |
| Number of Input Lines | 16 |
| Number of Output Lines | 16 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 6.2ns |
| RoHS Compliant | No |
| Series | 74LCXH162373 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74LCXH162373MTX to view detailed technical specifications.
No datasheet is available for this part.