The 74LCXH16373GX is a 16-bit dual-supply crossbar switch with 16 input and 16 output lines. It operates at a maximum supply voltage of 3.6V and a minimum supply voltage of 2V. The device is capable of handling a high level output current of -24mA. The 74LCXH16373GX has a propagation delay of 5.4ns and is available in a tape and reel packaging. It is not RoHS compliant. The device is designed to operate within a temperature range of -40°C to 85°C.
Onsemi 74LCXH16373GX technical specifications.
| High Level Output Current | -24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Number of Circuits | 2 |
| Number of Input Lines | 16 |
| Number of Output Lines | 16 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 5.4ns |
| RoHS Compliant | No |
| Series | 74LCXH16373 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74LCXH16373GX to view detailed technical specifications.
No datasheet is available for this part.