Onsemi 74LCXH16373MEAX technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -24mA |
| Logic Function | Latch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Number of Circuits | 5 |
| Number of Input Lines | 16 |
| Number of Output Lines | 16 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 5.4ns |
| RoHS Compliant | Yes |
| Series | 74LCXH16373 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74LCXH16373MEAX to view detailed technical specifications.
No datasheet is available for this part.