
The 74LCXH2245MTC_Q is a 3-STATE transceiver from Onsemi, featuring a propagation delay of 9ns. It operates within a temperature range of -40°C to 85°C and can handle supply voltages between 2V and 3.6V. The device is packaged in a TSSOP package and is available in rail/Tube packaging. It has a high level output current of -24mA and a low level output current of 24mA.
Onsemi 74LCXH2245MTC_Q technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -24mA |
| Logic Function | Transceiver |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Number of Circuits | 1 |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 9ns |
| Series | 74LCXH2245 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74LCXH2245MTC_Q to view detailed technical specifications.
No datasheet is available for this part.
