
The 74LCXZ245SJQ is a single transceiver with a logic function of transceiver. It has a maximum supply voltage of 3.6V and a minimum supply voltage of 2.7V. The device operates over a temperature range of -40°C to 85°C and has a propagation delay of 8ns. The 74LCXZ245SJQ is packaged in a SOP package and is available in a rail/Tube packaging option.
Onsemi 74LCXZ245SJQ technical specifications.
| Package/Case | SOP |
| High Level Output Current | -24mA |
| Logic Function | Transceiver |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Number of Circuits | 1 |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 8ns |
| Series | 74LCXZ245 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74LCXZ245SJQ to view detailed technical specifications.
No datasheet is available for this part.
