
The 74LVQ151SJ_Q is an 8-input 1-output logic gate from Onsemi. It operates over a temperature range of -40°C to 85°C and is supplied with a voltage between 2V and 3.6V. The device is packaged in a SOP case and is available in rail or tube packaging. The 74LVQ151SJ_Q features a propagation delay of 15ns.
Onsemi 74LVQ151SJ_Q technical specifications.
| Package/Case | SOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Number of Input Lines | 8 |
| Number of Output Lines | 1 |
| Packaging | Rail/Tube |
| Propagation Delay | 15ns |
| Series | 74LVQ151 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74LVQ151SJ_Q to view detailed technical specifications.
No datasheet is available for this part.
