
The 74LVQ245QSC is an 8-bit 8-channel CMOS transceiver with a 3-state output type. It operates over a temperature range of -40°C to 85°C and is packaged in a QSOP-54 package. The device has a propagation delay of 14ns and a turn-on delay time of 21ns. It is RoHS compliant and has a high level output current of 12mA and a low level output current of 12mA. The transceiver is suitable for use in surface mount applications.
Onsemi 74LVQ245QSC technical specifications.
| Package/Case | QSOP |
| High Level Output Current | 12mA |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Output Type | 3-STATE |
| Package Quantity | 54 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 14ns |
| RoHS Compliant | Yes |
| Series | 74LVQ |
| Technology | CMOS |
| Turn-On Delay Time | 21ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74LVQ245QSC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
