
The 74LVQ32SC_Q is a quad 2-input NAND gate integrated circuit from Onsemi. It operates at a maximum supply voltage of 3.6V and a minimum supply voltage of 2V. The device has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features a propagation delay of 9ns and a high level output current of -12mA and a low level output current of 12mA. The 74LVQ32SC_Q is packaged in a SOIC-14 package and is available in a rail/tube packaging format.
Onsemi 74LVQ32SC_Q technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -12mA |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Output Lines | 1 |
| Packaging | Rail/Tube |
| Propagation Delay | 9ns |
| Series | 74LVQ32 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74LVQ32SC_Q to view detailed technical specifications.
No datasheet is available for this part.