
The 74LVQ86SC_Q is a high-speed, low-voltage, quad 2-to-1 multiplexer from Onsemi. It features a propagation delay of 11.5ns and can operate at supply voltages between 2V and 3.6V. The device is packaged in a SOIC package and is rated for use in temperatures between -40°C and 85°C. It has a high level output current of -12mA and a low level output current of 12mA.
Onsemi 74LVQ86SC_Q technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -12mA |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Output Lines | 1 |
| Packaging | Rail/Tube |
| Propagation Delay | 11.5ns |
| Series | 74LVQ86 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74LVQ86SC_Q to view detailed technical specifications.
No datasheet is available for this part.
