
The 74LVT16240MTD_Q is a high-speed inverting buffer with 16 inputs and 16 outputs, featuring 3-state output type. It operates within a supply voltage range of 2.7V to 3.6V and has a propagation delay of 3.5ns. The device is packaged in a TSSOP package and is available in rail/Tube packaging. It can handle high-level output currents of up to -32mA and low-level output currents of up to 64mA. The 74LVT16240MTD_Q is specified to operate over a temperature range of -40°C to 85°C.
Onsemi 74LVT16240MTD_Q technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -32mA |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Number of Input Lines | 16 |
| Number of Output Lines | 16 |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 3.5ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74LVT16240MTD_Q to view detailed technical specifications.
No datasheet is available for this part.
