
The 74LVT2240SJ_Q is an 8-input 8-output buffer from Onsemi, packaged in a SOP package. It operates over a temperature range of -40°C to 85°C and is powered by a supply voltage between 2.7V and 3.6V. The device has a propagation delay of 4.1ns and can handle high and low level output currents of up to 12mA and -12mA respectively. The buffer has 8 input lines and 8 output lines, and its output type is 3-STATE.
Onsemi 74LVT2240SJ_Q technical specifications.
| Package/Case | SOP |
| High Level Output Current | -12mA |
| Logic Function | Buffer |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 4.1ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74LVT2240SJ_Q to view detailed technical specifications.
No datasheet is available for this part.
