
The 74LVT2244SJ_Q is an 8-input 8-output 3-state buffer from Onsemi. It operates within a supply voltage range of 2.7 to 3.6 volts and can withstand temperatures between -40 and 85 degrees Celsius. This buffer has a propagation delay of 4.4 nanoseconds and features a high level output current of -12 milliamps and a low level output current of 12 milliamps.
Onsemi 74LVT2244SJ_Q technical specifications.
| Package/Case | SOP |
| High Level Output Current | -12mA |
| Logic Function | Buffer |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 4.4ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74LVT2244SJ_Q to view detailed technical specifications.
No datasheet is available for this part.
