
The 74LVT2245SJQ is a single transceiver with a logic function of transceiver, featuring a high level output current of -32mA and a low level output current of 64mA. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage range of 2.7V to 3.6V. The device is packaged in a SOP package and is available in a rail/tube packaging format.
Onsemi 74LVT2245SJQ technical specifications.
| Package/Case | SOP |
| High Level Output Current | -32mA |
| Logic Function | Transceiver |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Number of Circuits | 1 |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 5.1ns |
| Series | 74LVT2245 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74LVT2245SJQ to view detailed technical specifications.
No datasheet is available for this part.
