
The 74LVT245MSA_Q is a high-speed transceiver with a propagation delay of 4ns. It can handle high-level output currents of up to -32mA and low-level output currents of up to 64mA. This device operates within a temperature range of -40°C to 85°C and is available in a SOP package. It is suitable for use in applications where a 3-state output is required, and it can be packaged in rail or tube packaging.
Onsemi 74LVT245MSA_Q technical specifications.
| Package/Case | SOP |
| High Level Output Current | -32mA |
| Logic Function | Transceiver |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Number of Circuits | 1 |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 4ns |
| Series | 74LVT245 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74LVT245MSA_Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
