
The 74LVT245WM_Q is a single 3-STATE transceiver from Onsemi, operating within a temperature range of -40°C to 85°C. It can handle high level output currents of up to -32mA and low level output currents of up to 64mA. This device is available in a SOIC package and is packaged in rail or tube formats. The 74LVT245WM_Q is designed to operate within a supply voltage range of 2.7V to 3.6V.
Onsemi 74LVT245WM_Q technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -32mA |
| Logic Function | Transceiver |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Number of Circuits | 1 |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 4ns |
| Series | 74LVT245 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74LVT245WM_Q to view detailed technical specifications.
No datasheet is available for this part.
