
The 74LVT374WM_Q is an 8-input 3-output D-type flip-flop from Onsemi, packaged in a SOIC case. It operates over a supply voltage range of 2.7V to 3.6V and can withstand temperatures between -40°C and 85°C. The device features high level output currents of up to -32mA and low level output currents of up to 64mA. It is available in rail/Tube packaging and is suitable for use in single-ended input applications.
Onsemi 74LVT374WM_Q technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -32mA |
| Input Type | SINGLE-ENDED |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Number of Circuits | 8 |
| Number of Input Lines | 8 |
| Number of Output Lines | 3 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 5.2ns |
| Series | 74LVT374 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74LVT374WM_Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
