
The 74LVTH125SJ_Q is a 3-STATE buffer with four input lines and three output lines, packaged in a SOP case. It operates over a temperature range of -40°C to 85°C and can supply up to 64mA of current at low levels and -32mA at high levels. The device is powered by a supply voltage between 2.7V and 3.6V. It is available in rail or tube packaging.
Onsemi 74LVTH125SJ_Q technical specifications.
| Package/Case | SOP |
| High Level Output Current | -32mA |
| Logic Function | Buffer |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Number of Input Lines | 4 |
| Number of Output Lines | 3 |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 3.9ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74LVTH125SJ_Q to view detailed technical specifications.
No datasheet is available for this part.
