
The 74LVTH162240MEX is a 16-bit buffer/inverter from Onsemi, packaged in a surface mount SSOP package. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. The device has a propagation delay of 4ns and a turn-on delay time of 6.1ns. It can handle a high level output current of -12mA and a low level output current of 12mA, with a maximum supply voltage of 3.6V and a minimum supply voltage of 2.7V.
Onsemi 74LVTH162240MEX technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -12mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Channels | 16 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Input Lines | 16 |
| Number of Inputs | 4 |
| Number of Output Lines | 16 |
| Number of Outputs | 16 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 4ns |
| RoHS Compliant | Yes |
| Series | 74LVTH |
| Technology | BICMOS |
| Turn-On Delay Time | 6.1ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74LVTH162240MEX to view detailed technical specifications.
No datasheet is available for this part.
