
The 74LVTH162245MTD_Q is a dual 3-STATE transceiver from Onsemi, featuring a TSSOP-38 package and operating over a temperature range of -40°C to 85°C. It can handle a maximum supply voltage of 3.6V and a minimum supply voltage of 2.7V. The device has a propagation delay of 4.6ns and can source a high level output current of up to 64mA and sink a low level output current of up to -32mA.
Onsemi 74LVTH162245MTD_Q technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -32mA |
| Logic Function | Transceiver |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Number of Circuits | 2 |
| Output Type | 3-STATE |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 4.6ns |
| Series | 74LVTH162245 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74LVTH162245MTD_Q to view detailed technical specifications.
No datasheet is available for this part.
