The 74LVTH162373MTD_Q is a dual latch from Onsemi with a TSSOP package. It can handle a maximum supply voltage of 3.6V and a minimum supply voltage of 2.7V. The device operates within a temperature range of -40°C to 85°C and has a propagation delay of 4.8ns. It can source a high level output current of -12mA and has a supply current of 5mA.
Onsemi 74LVTH162373MTD_Q technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -12mA |
| Logic Function | Latch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Number of Circuits | 2 |
| Number of Input Lines | 4 |
| Number of Output Lines | 3 |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 4.8ns |
| Series | 74LVTH162373 |
| Supply Current | 5mA |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74LVTH162373MTD_Q to view detailed technical specifications.
No datasheet is available for this part.
