
The 74LVTH162374MTD_Q is a 2-input 3-output D-type flip-flop from Onsemi. It is packaged in a TSSOP package and available in quantities of 38. The device operates over a temperature range of -40°C to 85°C. It is designed for use in logic functions and is part of the 74LVTH162374 series.
Onsemi 74LVTH162374MTD_Q technical specifications.
| Package/Case | TSSOP |
| Logic Function | D-Type, Flip-Flop |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Input Lines | 2 |
| Number of Output Lines | 3 |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Series | 74LVTH162374 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74LVTH162374MTD_Q to view detailed technical specifications.
No datasheet is available for this part.
