
The 74LVTH16240MEA_Q is a high-speed inverting buffer from Onsemi, featuring 16 input and 16 output lines. It operates within a temperature range of -40°C to 85°C and can handle supply voltages between 2.7V and 3.6V. With a propagation delay of 3.5ns, this buffer is suitable for high-frequency applications. The device is packaged in a SSOP package and is available in rail/Tube packaging.
Onsemi 74LVTH16240MEA_Q technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -32mA |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Number of Input Lines | 16 |
| Number of Output Lines | 16 |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 3.5ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74LVTH16240MEA_Q to view detailed technical specifications.
No datasheet is available for this part.
