
The 74LVTH16244MEA_Q is a 16-bit non-inverting buffer with 3-state outputs, designed to operate within a supply voltage range of 2.7V to 3.6V. This device features a propagation delay of 3.5ns and is packaged in a surface-mount SSOP package. The buffer is capable of sourcing a high-level output current of up to -32mA and sinking a low-level output current of up to 64mA. The device operates within a temperature range of -40°C to 85°C and is available in rail or tube packaging.
Onsemi 74LVTH16244MEA_Q technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -32mA |
| Logic Function | Buffer |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Number of Input Lines | 16 |
| Number of Output Lines | 16 |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 3.5ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74LVTH16244MEA_Q to view detailed technical specifications.
No datasheet is available for this part.
