
The 74LVTH16652MEA_Q is a dual 3-state transceiver from Onsemi, featuring a propagation delay of 5.1ns. It operates over a supply voltage range of 2.7V to 3.6V, with high and low level output currents of 64mA and -32mA, respectively. The device is packaged in a SSOP package and is available in rail/Tube packaging. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C.
Onsemi 74LVTH16652MEA_Q technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -32mA |
| Logic Function | Transceiver |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Number of Circuits | 2 |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 5.1ns |
| Series | 74LVTH16652 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74LVTH16652MEA_Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
