
The 74LVTH16835MEA is an 18-channel 3-state BICMOS logic IC from Onsemi, operating within a temperature range of -40°C to 85°C. It has a high level output current of 64mA and a low level output current of 64mA. The device is packaged in a 25-unit SSOP package and is RoHS compliant. It is designed to operate at a supply voltage of 3.3V, with a propagation delay of 5.1ns and a turn-on delay time of 6.4ns.
Onsemi 74LVTH16835MEA technical specifications.
| Package/Case | SSOP |
| High Level Output Current | 64mA |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 18 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 5.1ns |
| RoHS Compliant | Yes |
| Series | 74LVTH |
| Technology | BICMOS |
| Turn-On Delay Time | 6.4ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74LVTH16835MEA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
