
The 74LVTH16835MTDX is a single logic gate with a high level output current of 64mA and a low level output current of 64mA. It is packaged in a TFSOP package and is designed for surface mount applications. The device operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. It has a propagation delay of 5.1ns and is available in a tape and reel packaging format with 1000 units per package.
Onsemi 74LVTH16835MTDX technical specifications.
| Package/Case | TFSOP |
| High Level Output Current | 64mA |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 5.1ns |
| RoHS Compliant | Yes |
| Series | 74LVTH |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74LVTH16835MTDX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.