
The 74LVTH2244WM_Q is an 8-input 8-output 3-state buffer from Onsemi. It operates within a supply voltage range of 2.7 to 3.6 volts and can withstand temperatures between -40 and 85 degrees Celsius. The buffer features a propagation delay of 4.4 nanoseconds and can handle high level output currents of up to -12 milliamps and low level output currents of up to 12 milliamps.
Onsemi 74LVTH2244WM_Q technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -12mA |
| Logic Function | Buffer |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 4.4ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74LVTH2244WM_Q to view detailed technical specifications.
No datasheet is available for this part.
