
The 74LVTH2245WM_Q is a 3-STATE transceiver from Onsemi, operating within a temperature range of -40°C to 85°C. It can supply up to 64mA of current at low levels and -32mA at high levels. The device is packaged in SOIC and is available in rail/Tube packaging. It can handle supply voltages between 2.7V and 3.6V.
Onsemi 74LVTH2245WM_Q technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -32mA |
| Logic Function | Transceiver |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Number of Circuits | 1 |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 5.1ns |
| Series | 74LVTH2245 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74LVTH2245WM_Q to view detailed technical specifications.
No datasheet is available for this part.
