
This 8-bit dual buffer inverter from Onsemi is a BICMOS device with a maximum supply voltage of 3.6V and a minimum supply voltage of 2.7V. It features a propagation delay of 4ns and a turn-on delay time of 5.6ns. The device is available in a lead-free SSOP package and operates over a temperature range of -40°C to 85°C.
Onsemi 74LVTH240MSA technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 4 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Package Quantity | 66 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 4ns |
| Series | 74LVTH |
| Technology | BICMOS |
| Turn-On Delay Time | 5.6ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74LVTH240MSA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
