The 74LVTH244MSA_Q is an 8-input 8-output 3-state buffer from Onsemi. It features a SOP package and operates over a temperature range of -40°C to 85°C. The device can handle a maximum supply voltage of 3.6V and a minimum supply voltage of 2.7V. The buffer has a propagation delay of 3.9ns and can source a high level output current of up to 64mA and sink a low level output current of up to 32mA.
Onsemi 74LVTH244MSA_Q technical specifications.
| Package/Case | SOP |
| High Level Output Current | -32mA |
| Logic Function | Buffer |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 3.9ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74LVTH244MSA_Q to view detailed technical specifications.
No datasheet is available for this part.
